APC, 63A, 400V 42 Gang Power Distribution Unit, 1.8m Cable

Subtotal (1 unit)*

£4,184.36

(exc. VAT)

£5,021.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,184.36

*price indicative

RS Stock No.:
904-530
Mfr. Part No.:
APDU11450SW
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Number of Sockets

42

Product Type

Power Distribution Unit

Current

63A

Corded/Cordless

Corded

Cord Length

1.8m

Switchable

Yes

Colour

Black

Surge Protection

No

Voltage

400V

Fused

No

Standards/Approvals

CE

Power Indicator

Yes

Filtered

No

Series

NetShelter Rack PDU Advanced Gen2

COO (Country of Origin):
US
The APC power distribution with Advanced capabilities for efficient management in data centres and IT environments, ensuring maximum reliability and safety with its robust design.

Supports a load capacity of 34.6kW for efficient power management

Features a switched PDU type for precise outlet control

Operates at an input voltage of 415V with 3 phases for versatile usage

Includes multiple communication port protocols for seamless connectivity

Designed for vertical rack-mounted installation in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy