APC, 24A, 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched

Subtotal (1 unit)*

£1,386.85

(exc. VAT)

£1,664.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,386.85

*price indicative

RS Stock No.:
901-264
Mfr. Part No.:
AP7911B
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Power Distribution Unit

Number of Sockets

1

Socket Type

Switched

Current

24A

Mains Plug Type

NEMA L6-30P

Corded/Cordless

Corded

Cord Length

3.65m

Colour

Black

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

UL

Fused

No

Power Indicator

No

Filtered

No

Series

AP

COO (Country of Origin):
IN
The APC Schneider Rack PDU designed to efficiently distribute power and manage rack environments, ensuring reliable operation for critical equipment.

Supports input voltages of 200V, 208V, and 230V

Houses 16 IEC 60320 C13 outlets for versatile connectivity

Compact design with a height of 89 mm and depth of 254 mm

Rated for a load capacity of 4992 VA, accommodating demanding applications

Offers installation in both front and rear mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy