APC, 24A, 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- RS Stock No.:
- 901-271
- Mfr. Part No.:
- APDU11350SM
- Brand:
- APC
Subtotal (1 unit)*
£3,565.33
(exc. VAT)
£4,278.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,565.33 |
*price indicative
- RS Stock No.:
- 901-271
- Mfr. Part No.:
- APDU11350SM
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Switched | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 | |
| Current | 24A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 415V | |
| RCD Protected | No | |
| Standards/Approvals | UL | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Socket Type Switched | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 | ||
Current 24A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 415V | ||
RCD Protected No | ||
Standards/Approvals UL | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
Series APDU | ||
- COO (Country of Origin):
- US
The APC Schneider Rack PDU is an Advanced switching solution designed for efficient power distribution in data centre environments. It provides metered outlets for managing energy usage effectively across critical equipment.
Supports 400V 32A and 415V 30A input voltages for versatile compatibility
Offers a robust design with a height of 1780 mm and a width of 56 mm
Includes 24 C13/C15/C19/C21 outlets to accommodate multiple devices
Rated for a load capacity of 17300 VA, ensuring reliable power delivery
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched
- APC 230V 40 Gang Power Distribution Unit, 3m Cable


