APC, 24A, 230V 1 Gang Power Distribution Unit, 3m Cable
- RS Stock No.:
- 901-263
- Mfr. Part No.:
- AP7541
- Brand:
- APC
Subtotal (1 unit)*
£486.89
(exc. VAT)
£584.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.89 |
*price indicative
- RS Stock No.:
- 901-263
- Mfr. Part No.:
- AP7541
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Power Distribution Unit | |
| Number of Sockets | 1 | |
| Current | 24A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | NEMA L6-30P | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Power Indicator | No | |
| Filtered | No | |
| Series | AP | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Power Distribution Unit | ||
Number of Sockets 1 | ||
Current 24A | ||
Corded/Cordless Corded | ||
Mains Plug Type NEMA L6-30P | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Power Indicator No | ||
Filtered No | ||
Series AP | ||
- COO (Country of Origin):
- IN
The APC Basic Rack PDU is a vertical power distribution unit designed to efficiently deliver reliable rack power via a single input with multiple outputs. It optimises rack space by occupying zero U.
Distributes reliable power with a single input and multiple output receptacles
Easily mounts in racks or enclosures without additional tools
Designed to occupy zero U of rack space, maximising equipment availability
Includes installation guide, rack mounting brackets, and toolless mounting kit
Related links
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 40 Gang Power Distribution Unit, 3m Cable
- Aten 100V ac 2 Gang Power Distribution Unit, 3m Cable IEC C13 Fused


