Aten, 10A, 100V ac 2 Gang Power Distribution Unit, 3m Cable IEC C13 Fused
- RS Stock No.:
- 866-960
- Mfr. Part No.:
- PE4102G
- Brand:
- Aten
Subtotal (1 unit)*
£258.59
(exc. VAT)
£310.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.59 |
*price indicative
- RS Stock No.:
- 866-960
- Mfr. Part No.:
- PE4102G
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Power Distribution Unit | |
| Number of Sockets | 2 | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC C14 | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 3m | |
| Colour | Black | |
| Voltage | 100V ac | |
| Fused | Yes | |
| Standards/Approvals | CE-EMC | |
| Series | Easy Basic | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Power Distribution Unit | ||
Number of Sockets 2 | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC C14 | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 3m | ||
Colour Black | ||
Voltage 100V ac | ||
Fused Yes | ||
Standards/Approvals CE-EMC | ||
Series Easy Basic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten power distribution controller provides intelligent remote management for data centre equipment. Its Compact design with dual outlets and eco-friendly features makes it an Ideal solution for minimising operating costs in various environments.
Space-saving slim form factor facilitates easy installation
Remote power control via TCP/IP allows for convenient management
Power-on sequencing enables controlled startup of connected devices
Enhanced security with two-level password protection ensures safe operation
Supports eco DC software for user-friendly device management
Built-in monitoring functions automatically reboot devices when needed
Related links
- Aten 100V 3m Cable IEC C14
- Aten 3m Cable IEC C13
- Bulgin IEC C13 5 Gang Power Distribution Unit 10A Fused
- Aten 100V 3.048m Cable Surge Protection
- Rittal 250V 9 Gang Socket Bar, 2m Cable IEC C13 Fused
- Bulgin 250V ac 5 Gang Socket Bar, 2m Cable IEC C13 Fused
- Bulgin 250V ac 6 Gang Socket Bar, 2m Cable IEC C13 Fused
- Aten 3m Cable IEC C19, IEC C13
