Aten, 10A 8 Gang Socket Bar, 3m Cable IEC C13

Subtotal (1 unit)*

£889.77

(exc. VAT)

£1,067.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£889.77

*price indicative

RS Stock No.:
191-712
Mfr. Part No.:
PE8108G
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Number of Sockets

8

Product Type

Socket Bar

Socket Type

IEC C13

Corded/Cordless

Corded

Current

10A

Mains Plug Type

IEC 60320 C14

Cord Length

3m

Switchable

Yes

Voltage

240V ac

Standards/Approvals

CE

Power Indicator

Yes

COO (Country of Origin):
TW
The Aten has developed a new generation of green energy power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE6108 / PE6208 / PE8108 and PE8208 eco PDUs are intelligent PDUs that contain 8 AC outlets and are available in various IEC or NEMA socket configurations. They provide secure, centralized, intelligent, power management (power on, off, cycle) of data center IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the ability to monitor the center's health environment via sensors.

RTC support to keep the timer running during times of no power

Supports up to 8 user and 1 administrator accounts

Event logging and syslog support

Upgradeable firmware

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy