Aten, 32A, 230V, 400 V 30 Gang Socket Bar, 3m Cable IEC C13, IEC C19
- RS Stock No.:
- 624-848
- Mfr. Part No.:
- PG95330G
- Brand:
- Aten
Subtotal (1 unit)*
£1,700.06
(exc. VAT)
£2,040.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,700.06 |
*price indicative
- RS Stock No.:
- 624-848
- Mfr. Part No.:
- PG95330G
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 30 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13, IEC C19 | |
| Current | 32A | |
| Mains Plug Type | IEC | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Purple, Red, Yellow, Blue, Green | |
| Voltage | 230V, 400V | |
| Standards/Approvals | CE, UL, EMC, FCC, PSE | |
| Series | PG9 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 30 | ||
Product Type Socket Bar | ||
Socket Type IEC C13, IEC C19 | ||
Current 32A | ||
Mains Plug Type IEC | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Purple, Red, Yellow, Blue, Green | ||
Voltage 230V, 400V | ||
Standards/Approvals CE, UL, EMC, FCC, PSE | ||
Series PG9 | ||
- COO (Country of Origin):
- TW
The Aten Metered PDU delivers flexible control methods through its sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes. As a result, these PDUs accommodate the increasing demand for power to high-density IT devices in server rooms and data centres. It has built-in energy-saving relays, a subtype of electromagnetic switch, to help operators control large amounts of current flow, which results in lower energy consumption compared to nonrelay models incapable of energy saving.
Expandable installation
Secure locking enhancement prevents power cords
Supports eco DC for monitoring power distribution
Auto Ping and Reboot
