Aten, 16A, 230V, 400 V 30 Gang Socket Bar, 3m Cable IEC C19, IEC C13

Subtotal (1 unit)*

£1,705.76

(exc. VAT)

£2,046.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,705.76

*price indicative

RS Stock No.:
624-849
Mfr. Part No.:
PG96230G
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Number of Sockets

30

Product Type

Socket Bar

Socket Type

IEC C19, IEC C13

Mains Plug Type

IEC

Current

16A

Cord Length

3m

Switchable

Yes

Colour

Black

Voltage

230V, 400V

Standards/Approvals

CE, PSE, EMC, FCC, UL

Series

PG96230

COO (Country of Origin):
TW
The Aten Switched PDU delivers flexible control methods through its sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes. As a result, these PDUs accommodate the increasing demand for power to high-density IT devices in server rooms and data centres. It has built-in energy-saving relays, a subtype of electromagnetic switch, to help operators control large amounts of current flow, which results in lower energy consumption compared to nonrelay models incapable of energy saving.

Expandable installation

Secure locking enhancement prevents power cords

Supports eco DC for monitoring power distribution

Auto Ping and Reboot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy