Aten, 16A 16 Gang Socket Bar, 3m Cable IEC C19, IEC C13
- RS Stock No.:
- 191-708
- Mfr. Part No.:
- PE6216G
- Brand:
- Aten
Subtotal (1 unit)*
£821.47
(exc. VAT)
£985.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £821.47 |
*price indicative
- RS Stock No.:
- 191-708
- Mfr. Part No.:
- PE6216G
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 16 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C19, IEC C13 | |
| Mains Plug Type | IEC 60320 C20 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 240V ac | |
| Standards/Approvals | CE | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 16 | ||
Product Type Socket Bar | ||
Socket Type IEC C19, IEC C13 | ||
Mains Plug Type IEC 60320 C20 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 240V ac | ||
Standards/Approvals CE | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- TW
The Aten has developed a new generation of green energy power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE6216 / PE6324 eco PDUs are intelligent PDUs that contain 16 or 24 AC outlets and are available in various IEC or NEMA socket configurations.
Remote users can monitor PDU / Bank status via web pages on their browsers
Safe shutdown support
