Aten, 16A, 230V, 400 V 30 Gang Socket Bar, 3m Cable IEC C13, IEC C19

Subtotal (1 unit)*

£1,458.05

(exc. VAT)

£1,749.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,458.05

*price indicative

RS Stock No.:
191-717
Mfr. Part No.:
PG95230G
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Number of Sockets

30

Product Type

Socket Bar

Socket Type

IEC C13, IEC C19

Current

16A

Mains Plug Type

IEC

Cord Length

3m

Switchable

No

Voltage

230V, 400V

Standards/Approvals

EMC, PSE, CE, UL

Power Indicator

Yes

COO (Country of Origin):
TW
The Aten PG 3-Phase Intelligent PDU lineup contains PG95 metered models, PG96 switched models, and PG98 outlet-metered switched models. Each PG PDU comes with 6 x IEC 60320 C19 and 24 x IEC 60320 C13 outlets in a 0U rack enclosure. With an ARM Cortex-A8 processor, the PG series delivers flexible control methods through its LAN / COM / USB / environment sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes, the PG PDUs can be cascaded to connect up to 64 PDU units.

Rotatable LCD Screen

Real-time LCD alert sends warnings to alert users of unusual power state

Secure locking enhancement prevents power cords from becoming unplugged due to vibration or human error

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy