APC, 16A, 230V 24 Gang Socket Bar, 3m Cable IEC C13, IEC C19
- RS Stock No.:
- 904-531
- Mfr. Part No.:
- APDU9959EU3
- Brand:
- APC
Image representative of range
Subtotal (1 unit)*
£1,244.00
(exc. VAT)
£1,492.80
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,244.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 904-531
- Mfr. Part No.:
- APDU9959EU3
- Brand:
- APC
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13, IEC C19 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| Standards/Approvals | EAC, EN 55024, EN 61000 3 2, EN 61000 3 3, RCM, FCC Teil 15 Klasse A, VDE, ICES 003, EN 55022 Klasse A | |
| Fused | No | |
| Filtered | No | |
| Better World Claim | Designed for Disassembly | |
| Power Indicator | Yes | |
| Better World Product | Yes | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
Standards/Approvals EAC, EN 55024, EN 61000 3 2, EN 61000 3 3, RCM, FCC Teil 15 Klasse A, VDE, ICES 003, EN 55022 Klasse A | ||
Fused No | ||
Filtered No | ||
Better World Claim Designed for Disassembly | ||
Power Indicator Yes | ||
Better World Product Yes | ||
Series APDU | ||
- COO (Country of Origin):
- IN
Schneider Electric APDU Series Socket Bar, 230V Main Output Voltage, 16A Input Current - APDU9959EU3
Features and Benefits:
• 16A input current supports up to 3700VA load capacity
• IEC C13 and C19 outlets allow mixed-device compatibility
• 3M mains cord with locking plug reduces accidental disconnects
• SNMP and Redfish communication enable remote oversight
Applications
• Ideal for server room equipment requiring switched control
• Used with power-hungry rack servers and network switches
• Can be used for centralised outlet management in cabinets
• Suitable for side-mounted vertical installations in racks
