APC, 24A, 415V 1 Gang Power Distribution Unit, 3m Cable
- RS Stock No.:
- 901-270
- Mfr. Part No.:
- APDU11350MO
- Brand:
- APC
Subtotal (1 unit)*
£2,910.60
(exc. VAT)
£3,492.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,910.60 |
*price indicative
- RS Stock No.:
- 901-270
- Mfr. Part No.:
- APDU11350MO
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Mains Plug Type | IEC 60309 | |
| Current | 24A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 415V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Power Indicator | No | |
| Filtered | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Mains Plug Type IEC 60309 | ||
Current 24A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black | ||
Switchable No | ||
Surge Protection No | ||
Voltage 415V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Power Indicator No | ||
Filtered No | ||
Series APDU | ||
- COO (Country of Origin):
- US
The APC Metered outlet power distribution unit designed for racks, facilitating efficient power management by monitoring outlet usage effectively.
Supports input voltages of 400V and 415V across three phases
Features a Compact size with a height of 1780 mm and a width of 56 mm
Equipped with 24 C13/C15/C19/C21 outlets for versatile connectivity
Includes a 3 m cord length for flexible installation
Designed for rack-mounted use with vertical positioning
Rated for a load capacity of 17300 VA at 24 A
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 40 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- Aten 100V ac 2 Gang Power Distribution Unit, 3m Cable IEC C13 Fused
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched


