APC, 16A, 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- RS Stock No.:
- 901-269
- Mfr. Part No.:
- APDU11250SW
- Brand:
- APC
Subtotal (1 unit)*
£2,154.67
(exc. VAT)
£2,585.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,154.67 |
*price indicative
- RS Stock No.:
- 901-269
- Mfr. Part No.:
- APDU11250SW
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Switched | |
| Mains Plug Type | IEC 60309 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 415V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Power Indicator | No | |
| Filtered | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Socket Type Switched | ||
Mains Plug Type IEC 60309 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 415V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Power Indicator No | ||
Filtered No | ||
Series APDU | ||
- COO (Country of Origin):
- CN
The APC Schneider Reliable switched rack PDU designed for efficient power distribution in Advanced environments. It supports multiple outlets and varying voltage inputs, ensuring flexibility and dependable performance.
Switched PDU type enables remote management and monitoring
Supports input voltages of 400 V and 415 V across three phases
Features 42 outlets, including C13 and C19 configurations
Cord length of 3 m facilitates easy installation and connection
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 400V 1 Gang Power Distribution Unit, 1.82m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 40 Gang Power Distribution Unit, 3m Cable


