APC, 16A, 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- RS Stock No.:
- 901-268
- Mfr. Part No.:
- APDU11250SM
- Brand:
- APC
Subtotal (1 unit)*
£2,821.31
(exc. VAT)
£3,385.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,821.31 |
*price indicative
- RS Stock No.:
- 901-268
- Mfr. Part No.:
- APDU11250SM
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Power Distribution Unit | |
| Number of Sockets | 1 | |
| Socket Type | Switched | |
| Mains Plug Type | IEC 60309 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 415V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Filtered | No | |
| Power Indicator | No | |
| Series | APDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Power Distribution Unit | ||
Number of Sockets 1 | ||
Socket Type Switched | ||
Mains Plug Type IEC 60309 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 415V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Filtered No | ||
Power Indicator No | ||
Series APDU | ||
- COO (Country of Origin):
- US
The APC Schneider Advanced switched metered outlet PDU provides reliable power distribution and monitoring for critical loads, ensuring optimal efficiency and performance in demanding environments.
Input voltage options of 400V or 415V across three phases
Integrated 24 outlets supporting C13/C15 and C19/C21 types
Rated for a load capacity of 11,500 VA
Vertical rack-mounted design optimising space utilisation
High environmental protection with an IP44 rating
Sustainable materials contribute to eco-efficient practices
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 400V 1 Gang Power Distribution Unit, 1.82m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 40 Gang Power Distribution Unit, 3m Cable


