APC, 16A, 400V 1 Gang Power Distribution Unit, 1.82m Cable Switched
- RS Stock No.:
- 901-273
- Mfr. Part No.:
- APDU9981EU3
- Brand:
- APC
Subtotal (1 unit)*
£1,618.99
(exc. VAT)
£1,942.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,618.99 |
*price indicative
- RS Stock No.:
- 901-273
- Mfr. Part No.:
- APDU9981EU3
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Power Distribution Unit | |
| Number of Sockets | 1 | |
| Socket Type | Switched | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 | |
| Current | 16A | |
| Cord Length | 1.82m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 400V | |
| RCD Protected | No | |
| Standards/Approvals | VDE | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Netshelter 9000 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Power Distribution Unit | ||
Number of Sockets 1 | ||
Socket Type Switched | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 | ||
Current 16A | ||
Cord Length 1.82m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 400V | ||
RCD Protected No | ||
Standards/Approvals VDE | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series Netshelter 9000 | ||
- COO (Country of Origin):
- IN
The APC Schneider Switched PDU offers reliable power distribution and management in a compact, vertical design, optimised for efficient rack utilisation in server environments.
Accommodates 21 IEC 60320 C13 and 3 IEC 60320 C19 outlets
Operates at 400 V across three phases with a maximum load capacity of 11,000 VA
Equipped with a communication port for SNMP and Redfish protocols
Designed for vertical mounting in side locations, requiring no rack space
Manufactured within stringent environmental standards, ensuring sustainability
Related links
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched
- APC 230V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable Switched
- APC 415V 1 Gang Power Distribution Unit, 3m Cable
- APC 400V 5 Gang Socket Bar IEC C13
- APC 400V 27 Gang Socket Bar IEC C13
- APC 230V 1 Gang Power Distribution Unit, 3m Cable


