APC, 63A, 240V 3 Gang Socket Bar, 3.7m Cable C19
- RS Stock No.:
- 576-907
- Mfr. Part No.:
- AP6038A
- Brand:
- APC
Subtotal (1 unit)*
£638.73
(exc. VAT)
£766.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £638.73 |
*price indicative
- RS Stock No.:
- 576-907
- Mfr. Part No.:
- AP6038A
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | C19 | |
| Current | 63A | |
| Mains Plug Type | IEC | |
| Cord Length | 3.7m | |
| Colour | Black | |
| Voltage | 240V | |
| Standards/Approvals | IRAM, CE, VDE, EAC | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type C19 | ||
Current 63A | ||
Mains Plug Type IEC | ||
Cord Length 3.7m | ||
Colour Black | ||
Voltage 240V | ||
Standards/Approvals IRAM, CE, VDE, EAC | ||
- COO (Country of Origin):
- IN
The APC Basic Rack PDU is a reliable power distribution unit designed for 220 to 240V input voltage with a 63A max line current. It features three IEC C19 outlets for high-power IT equipment and supports horizontal mounting in 1U spaces. With a load capacity of 14,500 VA, it ensures efficient power management while maintaining compliance with international standards.
Vertical mounting
RoHS compliant
REACH compliant
Related links
- APC 240V 4 Gang Socket Bar, 3.7m Cable C19
- APC 400V 6 Gang Socket Bar, 2.4m Cable C19
- APC 230V 24 Gang Socket Bar IEC C13
- APC 240V 9 Gang Socket Bar IEC C13, IEC C19
- APC 240V 24 Gang Socket Bar IEC C13, IEC C19
- APC 240V 24 Gang Socket Bar IEC C19
- APC 240V 24 Gang Socket Bar IEC C13
- Aten 230V 3m Cable IEC C19, IEC C13
