APC, 63A, 400V 42 Gang Power Distribution Unit, 1.8m Cable
- RS Stock No.:
- 904-528
- Mfr. Part No.:
- APDU11450ME
- Brand:
- APC
Subtotal (1 unit)*
£3,035.60
(exc. VAT)
£3,642.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,035.60 |
*price indicative
- RS Stock No.:
- 904-528
- Mfr. Part No.:
- APDU11450ME
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 42 | |
| Product Type | Power Distribution Unit | |
| Current | 63A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.8m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 400V | |
| Fused | No | |
| Standards/Approvals | CE | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | NetShelter Rack PDU Advanced Gen2 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 42 | ||
Product Type Power Distribution Unit | ||
Current 63A | ||
Corded/Cordless Corded | ||
Cord Length 1.8m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 400V | ||
Fused No | ||
Standards/Approvals CE | ||
Filtered No | ||
Power Indicator Yes | ||
Series NetShelter Rack PDU Advanced Gen2 | ||
- COO (Country of Origin):
- US
The APC metered power distribution unit designed to manage electrical power supply efficiently, making it Ideal for robust power distribution in data centres and server racks.
Input voltage of 415 V with three phases supports robust performance
Supports a rated current of 48 A for optimal power handling
Includes 21 outlet types to accommodate diverse equipment connections
IP44 rated for reliable operation in various environments
Rack-mounted design ensures efficient space utilisation within server setups
Related links
- APC 400V 42 Gang Power Distribution Unit, 1.8m Cable
- APC 400V 48 Gang Power Distribution Unit, 1.8m Cable
- APC 230V 42 Gang Socket Bar, 1.8m Cable
- APC 230V 42 Gang Socket Bar, 1.8m Cable
- APC 400V 1 Gang Power Distribution Unit, 1.82m Cable Switched
- APC 240V 3 Gang Socket Bar, 3.7m Cable C19
- APC 230V 1 Gang Power Distribution Unit, 3m Cable
- APC 230V 1 Gang Power Distribution Unit, 3.65m Cable Switched


