APC, 32A, 400V 48 Gang Power Distribution Unit, 1.8m Cable

Subtotal (1 unit)*

£1,946.35

(exc. VAT)

£2,335.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,946.35

*price indicative

RS Stock No.:
904-527
Mfr. Part No.:
APDU11350ME
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Power Distribution Unit

Number of Sockets

48

Corded/Cordless

Corded

Current

32A

Cord Length

1.8m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

400V

Standards/Approvals

CE

Fused

No

Power Indicator

Yes

Filtered

No

Series

NetShelter Rack PDU Advanced Gen2

COO (Country of Origin):
US
The APC Metered PDU is a versatile power distribution unit designed to efficiently manage power distribution in server racks. It supports diverse input voltage options and accommodates various plug types for optimal usability.

Supports input voltages of 400V and 415V across three phases

Equipped with 24 outlets for flexible power distribution

Ideal for mounting in rack configurations with a vertical setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy