TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- RS Stock No.:
- 501-346
- Mfr. Part No.:
- 1624215-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 150 more to save £24.00
View bulk pricing optionsSubtotal (1 reel of 30 units)*
£240.51
(exc. VAT)
£288.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 30 - 120 | £8.017 | £240.51 | - |
| 150 + | £7.857 | £235.71 | £24.00 |
*price indicative
- RS Stock No.:
- 501-346
- Mfr. Part No.:
- 1624215-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1000kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon Film | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 25.2mm | |
| Series | Citec | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1000kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon Film | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 25.2mm | ||
Series Citec | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer is a sophisticated solution designed to meet diverse electronic requirements with precision and reliability. Ideal for applications requiring fine control, this model employs a carbon film element to ensure superior performance and longevity. Its robust design features a single-turn configuration with a side adjustment method, providing ease of use and accessibility in any installation. With a panel mount design, it integrates seamlessly into various setups. The components dimensions and right-angle orientation make it suitable for a wide range of applications, from industrial equipment to consumer electronics. Notably, its compliance with EU directives reflects a commitment to safety and environmental responsibility, making it an excellent choice for environmentally-conscious projects.
Carbon film construction delivers durability and stability under varying conditions
Single turn adjustment allows for precise control over resistance settings
Panel mount style ensures straightforward integration into different devices
Right-angle shaft orientation enhances accessibility and installation versatility
Low halogen content meets stringent environmental standards for compliance
Wave solder capability up to 265°C facilitates reliable assembly in production
Adaptability for wire termination streamlines connection processes
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1


