TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2

Bulk discount available
View bulk pricing options

Subtotal (1 box of 35 units)*

£183.54

(exc. VAT)

£220.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
35 - 140£5.244£183.54
175 +£5.139£179.87

*price indicative

RS Stock No.:
501-344
Mfr. Part No.:
1624146-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

470kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Power Rating

0.4W

Element Material

Carbon Film

Mount Type

Panel Mount

Termination Style

Terminates To Wire

Shaft Length

50mm

Adjustment Type

Side

Length

25.2mm

Depth

20.4mm

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

Series

Citec

Tolerance ±

20%

COO (Country of Origin):
GB
The TE Connectivity 470K ohm Carbon Film Potentiometer is a precision-engineered component designed for reliable performance in diverse applications. With its single-turn rotary adjustment method, this product ensures precise control and fine-tuning capabilities. The robust construction features a right-angle orientation, making it ideal for panel mounting, while the side adjustment location allows for easy accessibility in compact spaces. What sets this potentiometer apart is its versatility; it can accommodate a range of setups, making it an essential choice for engineers and designers alike. Crafted to meet rigorous compliance standards, this component is an excellent choice for your electronic projects requiring durability and performance. Experience the advantage of high-quality materials and meticulous attention to detail with this exceptional potentiometer, designed to elevate your electronic designs.

Designed for panel mounting, allowing for seamless integration into various installations

Single turn configuration provides straightforward and efficient calibration

Carbon film element ensures excellent reliability and consistent performance

Manufactured with high tolerances to meet demanding electrical specifications

Side adjustment feature facilitates convenient access in restricted spaces

Right-angle shaft orientation optimises space in design layouts

Compliance with EU RoHS and ELV directives underscores commitment to environmental standards

Low halogen content promotes safety and sustainability in electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy