TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
- RS Stock No.:
- 480-772
- Distrelec Article No.:
- 304-64-522
- Mfr. Part No.:
- 1624149-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
£168.63
(exc. VAT)
£202.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | £6.745 | £168.63 |
| 125 + | £6.61 | £165.25 |
*price indicative
- RS Stock No.:
- 480-772
- Distrelec Article No.:
- 304-64-522
- Mfr. Part No.:
- 1624149-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon Film | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Depth | 20.4mm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Height | 25.2mm | |
| Length | 25.2mm | |
| Tolerance ± | 20% | |
| Series | Citec | |
| Actuator Type | Spindle Operated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon Film | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Depth 20.4mm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Height 25.2mm | ||
Length 25.2mm | ||
Tolerance ± 20% | ||
Series Citec | ||
Actuator Type Spindle Operated | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer offers precise control and dependability in an array of applications. Designed for easy integration, the component features a side adjustment mechanism, allowing for user-friendly operation. Its robust carbon film construction ensures reliable performance, backed by impressive electrical characteristics. The component's compact dimensions, combined with its panel mount design, make it suitable for both fixed and portable systems. This versatile potentiometer is engineered to meet industry standards, ensuring compatibility and compliance across various sectors. Ideal for engineers and designers, it provides an effective solution for managing resistance in audio equipment, consumer electronics and more.
Rotary turn type offers smooth and efficient adjustments
Single turn configuration ensures straightforward and intuitive operation
Panel mount design facilitates secure installation across various devices
Flatted shaft style is designed for compatibility with standard control knobs
Low halogen content ensures compliance with environmental regulations
Wave solder capability supports versatile assembly processes
Lightweight design contributes to the overall efficiency of the installations
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2


