TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- RS Stock No.:
- 471-217
- Distrelec Article No.:
- 304-52-546
- Mfr. Part No.:
- 1624178-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-217
- Distrelec Article No.:
- 304-52-546
- Mfr. Part No.:
- 1624178-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Length | 25.2mm | |
| Tolerance ± | 20% | |
| Series | Citec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
Length 25.2mm | ||
Tolerance ± 20% | ||
Series Citec | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer is designed for precision control in various applications. This product combines a robust carbon element with an efficient design to ensure longevity and consistent performance. With its dual sections and side adjustment feature, it provides ease of use and flexibility, catering to the needs of professional environments. Its panel mount configuration and versatile dimensions make it an ideal choice for compact setups, while its right-angle shaft style enhances accessibility in tight spaces. This potentiometer is fully compliant with industry standards, ensuring its reliability in diverse conditions, making it a valuable asset for engineers and designers seeking quality components.
Robust carbon element ensures durability and reliability
Dual section design provides flexibility for varied applications
Side adjustment feature offers convenient accessibility
Panel mount configuration is perfect for compact setups
Right-angle shaft style enhances usability in tight spaces
Compliant with EU RoHS and ELV directives for environmental assurance
Low halogen content contributes to safer product usage
Wave solder capable, ensuring compatibility with advanced manufacturing processes
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2


