TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- RS Stock No.:
- 480-775
- Distrelec Article No.:
- 304-52-547
- Mfr. Part No.:
- 1624181-1
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£593.40
(exc. VAT)
£712.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £5.934 | £593.40 |
*price indicative
- RS Stock No.:
- 480-775
- Distrelec Article No.:
- 304-52-547
- Mfr. Part No.:
- 1624181-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Length | 25.2mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Tolerance ± | 20% | |
| Series | Citec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Length 25.2mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Tolerance ± 20% | ||
Series Citec | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer from the Citec 23 series combines advanced engineering with reliable functionality, designed specifically for demanding applications. Ideal for panel mounting, it features a robust carbon element, ensuring durable and long-lasting operation. The compact dimensions make it suitable for various designs, providing dual sections and side adjustment for versatile integration. Whether used in industrial or consumer electronics, this potentiometer is tailored to meet the needs of precision control in a user-friendly manner. Its efficacious design, including a right-angle orientation, allows for seamless connectivity and installation, optimising space and performance during operation.
Offers a single turn for straightforward operational control
Dual-section design enhances circuit flexibility
Right angle configuration maximises space efficiency
Constructed with low halogen materials for enhanced safety
Wave solder capable to withstand high-temperature processes
Features an adjustment shaft that allows easy modifications
Panel mount type assures secure installation in various equipment
Complies with EU RoHS and REACH regulations for environmental safety
Related links
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624178-2
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2


