TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- RS Stock No.:
- 471-215
- Distrelec Article No.:
- 304-59-144
- Mfr. Part No.:
- 1624161-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-215
- Distrelec Article No.:
- 304-59-144
- Mfr. Part No.:
- 1624161-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Element Material | Carbon Film | |
| Mount Type | Panel Mount | |
| Termination Style | Terminates To Wire | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Depth | 20.4mm | |
| Length | 25.2mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Actuator Type | Spindle | |
| Tolerance ± | 20% | |
| Series | Citec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Element Material Carbon Film | ||
Mount Type Panel Mount | ||
Termination Style Terminates To Wire | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Depth 20.4mm | ||
Length 25.2mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Actuator Type Spindle | ||
Tolerance ± 20% | ||
Series Citec | ||
- COO (Country of Origin):
- GB
The TE Connectivity potentiometer from the citec 23 series combines innovative engineering with reliable performance, designed to serve a multitude of applications. With its ergonomic side adjustment and robust carbon film element, this device ensures precise control in any environment. The compact dimensions of 25.2 x 2 0.4 mm and the right-angle shaft configuration make it an ideal choice for panel mount solutions. Engineered for efficiency, it offers a power rating of 0.4 W and a tolerance of 20%, while maintaining compliance with essential European directives, ensuring it meets stringent environmental standards. This product is perfect for those seeking a dependable rotary turn type potentiometer, providing superior functionality and ease of installation.
Engineered with a carbon film element for enhanced reliability
Compact size allows for easy integration into various designs
Single turn functionality ensures straightforward adjustments
Right angle shaft orientation simplifies mounting in confined spaces
Designed for wire termination, streamlining installation processes
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Related links
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity Citec Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624176-1
- TE Connectivity Citec 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 1624181-1
- TE Connectivity Citec 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624149-2
- TE Connectivity Citec 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624130-2
- TE Connectivity Citec 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624215-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2


