JRC 991469 Bordeaux 100% Cotton Polo Shirt XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-370
Mfr. Part No.:
991469 XL BORDEAUX
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XL

Product Type

Polo Shirt

Colour

Bordeaux

Material

100% Cotton

Sleeve Type

Short

Gender

Men

Series

991469

Closure Type

Three Buttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Dubai Man burgundy color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.

100% combed cotton

Three transparent white buttons

Ribbed collar

size 3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy