JRC STOCCARDA Green Cotton Polo Shirt XL
- RS Stock No.:
- 499-135
- Mfr. Part No.:
- 988986 XL GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-135
- Mfr. Part No.:
- 988986 XL GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Green | |
| Material | Cotton | |
| Sleeve Type | Manica Corta | |
| Series | STOCCARDA | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Green | ||
Material Cotton | ||
Sleeve Type Manica Corta | ||
Series STOCCARDA | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stuttgart green and white color is a short-sleeve polo made of 100% combed pique cotton. It features a rib collar and sleeve ends with double piping, three buttons, and side vents with reinforcement tape inside for added durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Contrasting inner neck reinforcement tape
Individually bagged
Size 3XL
Related links
- JRC RODI Green 100% Cotton Polo Shirt XL
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
- JRC RODI Light Green 100% Cotton Polo Shirt XL
- JRC STOCCARDA Melange 100% Cotton Polo Shirt XL
- JRC STOCCARDA Black 100% Cotton Polo Shirt XL
- JRC STOCCARDA Royal Blue 100% Cotton Polo Shirt XL
- JRC Army Green 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC RODI Army Green 100% Cotton Polo Shirt S
