JRC STOCCARDA Melange Cotton Polo Shirt XL
- RS Stock No.:
- 498-984
- Mfr. Part No.:
- 988981 XL MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-984
- Mfr. Part No.:
- 988981 XL MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Melange | |
| Material | Cotton | |
| Sleeve Type | Manica Corta | |
| Series | STOCCARDA | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Melange | ||
Material Cotton | ||
Sleeve Type Manica Corta | ||
Series STOCCARDA | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Stoccarda is a refined short-sleeve polo shirt crafted from 100% combed piqué cotton, designed for both comfort and durability. It combines classic style with thoughtful details for a polished look. It has ribbed collar and sleeve cuffs with double piping for an elegant finish. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Three button placket for a timeless aesthetic
Side slits reinforced with inner tape for durability
Contrasting inner neck reinforcement tape for added style
Related links
- JRC STOCCARDA Melange 100% Cotton Polo Shirt M
- JRC STOCCARDA Melange 100% Cotton Polo Shirt S
- JRC VALENCIA Melange 100% Cotton Polo Shirt XL
- JRC RODI Melange 100% Cotton Polo Shirt XL
- JRC NEW Light Melange 100% Cotton Polo Shirt XL
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC RODI Melange 100% Cotton Polo Shirt L
- JRC NEW Light Melange 100% Cotton Polo Shirt L
