JRC VALENCIA Melange 100% Cotton Polo Shirt XL
- RS Stock No.:
- 499-050
- Mfr. Part No.:
- 988401 XL MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-050
- Mfr. Part No.:
- 988401 XL MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Melange | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | VALENCIA | |
| Closure Type | Four Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Melange | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series VALENCIA | ||
Closure Type Four Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Valencia Polo is a short-sleeved jersey polo shirt made from 100% combed cotton, ensuring a soft and breathable feel. Its classic design makes it an ideal choice for both casual and smart-casual occasions. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Four buttons
Contrasting collar band and placket
Related links
- JRC RODI Melange 100% Cotton Polo Shirt XL
- JRC STOCCARDA Melange 100% Cotton Polo Shirt XL
- JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC NEW Light Melange 100% Cotton Polo Shirt XL
- JRC STOCCARDA Melange 100% Cotton Polo Shirt M
- JRC STOCCARDA Melange 100% Cotton Polo Shirt S
- JRC RODI Melange 100% Cotton Polo Shirt L
- JRC NEW Light Melange 100% Cotton Polo Shirt L
