JRC STOCCARDA Melange 100% Cotton Polo Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
498-960
Mfr. Part No.:
988981 M MELANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Polo Shirt

Size

M

Colour

Melange

Material

100% Cotton

Sleeve Type

Manica Corta

Series

STOCCARDA

Closure Type

Three Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Stoccarda is a refined short-sleeve polo shirt crafted from 100% combed piqué cotton, designed for both comfort and durability. It combines classic style with thoughtful details for a polished look. It has ribbed collar and sleeve cuffs with double piping for an elegant finish. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Three button placket for a timeless aesthetic

Side slits reinforced with inner tape for durability

Contrasting inner neck reinforcement tape for added style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy