JRC 988963 Black 100% Cotton Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 498-954
- Mfr. Part No.:
- 988963 XL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-954
- Mfr. Part No.:
- 988963 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | XL | |
| Size UK | XL | |
| Colour | Black | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 988963 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR XL | ||
Size UK XL | ||
Colour Black | ||
Material 100% Cotton | ||
Style Polo | ||
Series 988963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Maiorca Man is a classic short-sleeved jersey polo shirt made from 100% combed cotton for ultimate softness and breathability. Its timeless design ensures both comfort and style, making it a versatile wardrobe essential for any occasion. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Four buttons
Ribbed collar and sleeve ends with double piping
Ribbed collar and sleeve ends with double piping
Related links
- JRC 989693 Black 100% Cotton Polo Shirt EUR- XL
- JRC 991443 Black 100% Cotton Polo Shirt EUR- XL
- JRC 988983 Black 100% Cotton Polo Shirt EUR- XL
- JRC 991163 Black 100% Cotton Polo Shirt EUR- XL
- JRC 989711 Black 100% Cotton Polo Shirt EUR- XL
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- XL
- Uneek UC114 Black 100% Cotton Polo Shirt EUR- XL
- Helly Hansen Classic Black 100% Cotton Polo Shirt EUR- XL