JRC MAIORCA Dark Grey 100% Cotton Polo Shirt L

Subtotal (1 unit)*

£14.58

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.58

*price indicative

RS Stock No.:
498-973
Mfr. Part No.:
988969 L DARK GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Polo Shirt

Colour

Dark Grey

Material

100% Cotton

Sleeve Type

Manica Corta

Gender

Men

Series

MAIORCA

Closure Type

Four Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Maiorca Man is a classic short-sleeved jersey polo shirt made from 100% combed cotton for ultimate softness and breathability. Its timeless design ensures both comfort and style, making it a versatile wardrobe essential for any occasion. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Four buttons

Ribbed collar and sleeve ends with double piping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy