JRC NEW Dark Grey Cotton Polo Shirt M
- RS Stock No.:
- 505-225
- Mfr. Part No.:
- 990059 M DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-225
- Mfr. Part No.:
- 990059 M DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Dark Grey | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | NEW | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Dark Grey | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series NEW | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia dark grey color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size XXL
Related links
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 5% Polyester 40 cm
- JRC NEW Dark Grey 95% Cotton 48 cm
- JRC NEW Light Grey 100% Cotton Polo Shirt XL
- JRC NEW Light Grey 100% Cotton Polo Shirt 3XL
- JRC STOCCARDA Orange, Grey 100% Cotton Polo Shirt M
- JRC NEW Royal Blue 100% Cotton Polo Shirt M
