JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-396
- Mfr. Part No.:
- 990059 XL DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-396
- Mfr. Part No.:
- 990059 XL DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | XL | |
| Colour | Dark Grey | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Series | NEW | |
| Gender | Men | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size XL | ||
Colour Dark Grey | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Series NEW | ||
Gender Men | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia dark grey color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size XXL
Related links
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC NEW Dark Grey 95% Cotton 48 cm
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
