JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 505-368
- Mfr. Part No.:
- 991467 XL DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-368
- Mfr. Part No.:
- 991467 XL DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | XL | |
| Colour | Dark Grey | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | DUBAI | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size XL | ||
Colour Dark Grey | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series DUBAI | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Dubai Man dark grey color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.
100% combed cotton
Three transparent white buttons
Ribbed collar
size XXL
Related links
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC 989345 Dark Grey 35% Cotton, 65% Polyester Unisex Long Zip XL
