JRC DUBAI Dark Grey Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 505-367
- Mfr. Part No.:
- 991467 L DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-367
- Mfr. Part No.:
- 991467 L DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Dark Grey | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | DUBAI | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | 2 - Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl - Via Vasco De Gama | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Dark Grey | ||
Material Cotton | ||
Sleeve Type Short | ||
Series DUBAI | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals 2 - Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl - Via Vasco De Gama | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Dubai Man dark grey color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.
100% combed cotton
Three transparent white buttons
Ribbed collar
size XXL
Related links
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC RODI White 100% Cotton Sweatshirt & Fleeces L
