JRC DUBAI Orange Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 505-484
- Mfr. Part No.:
- 991466 L ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-484
- Mfr. Part No.:
- 991466 L ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | L | |
| Colour | Orange | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | DUBAI | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | 2 - Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl - Via Vasco De Gama | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size L | ||
Colour Orange | ||
Material Cotton | ||
Sleeve Type Short | ||
Series DUBAI | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals 2 - Carpi (MO) N. 51841-A del 10.02.2021, Rapporto di Prova Effettuato da Lart Srl - Via Vasco De Gama | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Dubai Man orange color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.
100% combed cotton
Three transparent white buttons
Ribbed collar
size XXL
Related links
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Orange 100% Cotton Sweatshirt & Fleeces M
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Black 100% Cotton Sweatshirt & Fleeces M
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
