JRC DUBAI Black 100% Cotton Sweatshirt & Fleeces M
- RS Stock No.:
- 506-428
- Mfr. Part No.:
- 991463 M BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-428
- Mfr. Part No.:
- 991463 M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Black | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | DUBAI | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Black | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series DUBAI | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Dubai Man black color sold in packs of five, ready to print, folded in half, and complete with five individual envelopes for repacking. It is also available individually, not pre-packaged but including an individual envelope for repacking.
100% combed cotton
Three transparent white buttons
Ribbed collar
size 4XL
Related links
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Black 100% Cotton Sweatshirt & Fleeces M
- JRC COLOMBIA Black 100% Cotton Sweatshirt & Fleeces M
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
- JRC DUBAI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Orange 100% Cotton Sweatshirt & Fleeces M
