JRC NEW Orange Cotton Sweatshirt & Fleeces M
- RS Stock No.:
- 505-504
- Mfr. Part No.:
- 991317 M ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-504
- Mfr. Part No.:
- 991317 M ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Orange | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | NEW | |
| Gender | Men | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Orange | ||
Material Cotton | ||
Sleeve Type Long | ||
Series NEW | ||
Gender Men | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Zeeland orange color is a long-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features a ribbed collar and cuffs, two matching buttons, one button with the Italian tricolor. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Reinforcement tape inside the neck
Side slits
Individually bagged
size XXL
Related links
- JRC NEW Light Green 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Black 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC DUBAI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces S
