JRC NEW Grey 100% Cotton Sweatshirt & Fleeces M
- RS Stock No.:
- 505-419
- Mfr. Part No.:
- 990058 M GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-419
- Mfr. Part No.:
- 990058 M GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Series | NEW | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Grey | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Series NEW | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia grey and white color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size XXL
Related links
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Light Grey 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Orange 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Light Green 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Black 100% Cotton Sweatshirt & Fleeces M
- JRC NEW Royal Blue 100% Cotton Sweatshirt & Fleeces M
