JRC RODI Orange Cotton Sweatshirt & Fleeces L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-449
Mfr. Part No.:
989667 L ORANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Sweatshirt & Fleeces

Colour

Orange

Material

Cotton

Sleeve Type

Short

Series

RODI

Gender

Women

Closure Type

Three Buttons

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Rodi Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.

Oxford inner placket

Oxford inner sleeve bottom

Oxford inner side slits

Individually bagged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy