JRC SAN FRANCISCO Orange Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 505-475
- Mfr. Part No.:
- 991449 L ORANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-475
- Mfr. Part No.:
- 991449 L ORANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Orange | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | SAN FRANCISCO | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Orange | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series SAN FRANCISCO | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo San Francisco Man orange color is a short-sleeve polo made from 100% cotton. It features transparent white buttons and is available in packs of 5, ready for printing and repacking, or individually with separate packaging. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Ribbed collar and sleeve bottom
Reinforcement tape inside the collar
Side slits
size XXL
Related links
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Green 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Red 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Black 100% Cotton Sweatshirt & Fleeces XL
- JRC SAN FRANCISCO Light Melange 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces L
