JRC SAN FRANCISCO Black 100% Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-453
- Mfr. Part No.:
- 991443 XL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-453
- Mfr. Part No.:
- 991443 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | XL | |
| Colour | Black | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | SAN FRANCISCO | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size XL | ||
Colour Black | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series SAN FRANCISCO | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo San Francisco Man is a short-sleeved polo shirt made from 100% cotton, ensuring comfort and breathability. It features a ribbed collar and sleeve ends for a refined look, complemented by transparent white buttons for added elegance. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Side slits for better mobility
Reinforcement tape inside the neck
Related links
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces XL
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Red 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Green 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Orange 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Light Melange 100% Cotton Sweatshirt & Fleeces S
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces L
