JRC RODI Red 100% Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 506-534
- Mfr. Part No.:
- 989663 L RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-534
- Mfr. Part No.:
- 989663 L RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Red | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | RODI | |
| Gender | Women | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Red | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series RODI | ||
Gender Women | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Oxford inner placket
Oxford inner sleeve bottom
Oxford inner side slits
Individually bagged
Related links
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces XL
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces L
- JRC RODI White 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
