JRC COLOMBIA Red Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 505-422
- Mfr. Part No.:
- 991034 L RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-422
- Mfr. Part No.:
- 991034 L RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Red | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | COLOMBIA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type Sweatshirt & Fleeces | ||
Colour Red | ||
Material Cotton | ||
Sleeve Type Short | ||
Series COLOMBIA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Colombia Man red color is a short-sleeve polo made from 100% combed pique cotton. It features a ribbed collar and sleeve ends for a comfortable fit. The button placket includes matching buttons, one with the Italian tricolor, along with an additional matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Side slits
Reinforcement tape inside the neck
Individually bagged
size XXL
Related links
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Black 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces M
