JRC AOSTA Red Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 506-417
- Mfr. Part No.:
- 989694 L RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-417
- Mfr. Part No.:
- 989694 L RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | L | |
| Colour | Red | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | AOSTA | |
| Gender | Women | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size L | ||
Colour Red | ||
Material Cotton | ||
Sleeve Type Short | ||
Series AOSTA | ||
Gender Women | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features double tricolor piping on the collar and ribbed sleeve bottoms with five matching buttons, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Reinforcement tape inside the neck
Individually bagged
Related links
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA White 100% Cotton Sweatshirt & Fleeces L
