JRC NEW Red Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-590
- Mfr. Part No.:
- 990054 XL RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-590
- Mfr. Part No.:
- 990054 XL RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Red | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | NEW | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Sweatshirt & Fleeces | ||
Colour Red | ||
Material Cotton | ||
Sleeve Type Long | ||
Series NEW | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia red color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size XXL
Related links
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces S
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
