JRC NEW Navy Cotton Sweatshirt & Fleeces XL
- RS Stock No.:
- 506-584
- Mfr. Part No.:
- 990050 XL NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-584
- Mfr. Part No.:
- 990050 XL NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | XL | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | NEW | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size XL | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Gender Men | ||
Series NEW | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo New Marsiglia navy color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Internal neck reinforcement
Individually bagged
Size 3XL
Related links
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Navy 100% Cotton Sweatshirt & Fleeces S
- JRC RODI Navy 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Navy 100% Cotton Polo Shirt 2XL
