JRC COLOMBIA Dark Grey 100% Cotton Sweatshirt & Fleeces L
- RS Stock No.:
- 505-402
- Mfr. Part No.:
- 991047 L DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-402
- Mfr. Part No.:
- 991047 L DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | L | |
| Colour | Dark Grey | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | COLOMBIA | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Sweatshirt & Fleeces | ||
Size L | ||
Colour Dark Grey | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series COLOMBIA | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Colombia Man is a short-sleeve polo piqué crafted from 100% combed cotton, ensuring superior comfort and quality. It features matching buttons with one accent button showcasing Italian colours, adding a subtle and stylish touch to its design. Perfect for both casual and semi-formal wear. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
1 additional matching button
Tape inside collar
Individually sold
Related links
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC SAN FRANCISCO Dark Grey 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC COLOMBIA Black 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC DUBAI Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC MAIORCA Dark Grey 100% Cotton Polo Shirt L
