JRC RODI Red Cotton Sweatshirt & Fleeces M
- RS Stock No.:
- 505-301
- Mfr. Part No.:
- 990914 M RED
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-301
- Mfr. Part No.:
- 990914 M RED
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Red | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | RODI | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour Red | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series RODI | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Boy Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, matching buttons, and an Oxford inner collar reinforcement, classified under DPI/PPE Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Oxford inner placket
Oxford inner sleeve bottom
Oxford inner side slits
Individually bagged
Related links
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces L
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces M
- JRC RODI White 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC COLOMBIA Red 100% Cotton Sweatshirt & Fleeces L
- JRC NEW Red 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces S
