JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-554
Mfr. Part No.:
989711 M BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Sweatshirt & Fleeces

Size

M

Colour

Black

Material

100% Cotton

Sleeve Type

Short

Gender

Men

Series

AOSTA

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Polo Aosta Man black color is a short-sleeve polo made from 100% combed pique cotton for a soft and breathable feel. It features double tricolor piping on the collar and ribbed sleeve bottom, adding a refined touch. The design includes matching buttons, with two for men and boys, and side slits reinforced with tricolor tape. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Reinforcement tape inside the neck

Individually bagged

size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy